help desk software
DATA SHEET

BK/HTB-42I

Eaton Electronics / Bussmann

Fuse Holder 20A 250V Solder Lug Panel Mount Carton

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HTB-42I
RoHS:
No
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Solder
Current Rating:
20A@UL,16A@CS A
Voltage Rating:
250 V
Life Cycle:
Discontinued & Replaced
Fuse Holder 20A 250V Solder Lug Panel Mount Carton
Search Keywords:
BKHTB42I
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 210
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$8.46
$846.000
200
$8.03
$1,606.000
400
$7.63
$3,052.000
800 +
$7.25
$5,800.000
Tools/3D Models
Product Guides