BK/HTB-42I-R
Eaton Electronics / BussmannFuse Holder 20A 250V Solder Lug Panel Mount Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HTB-42I-R
RoHS:
Yes
HTS:
8536308000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Solder
Current Rating:
20A@UL,16A@CS A
Voltage Rating:
250 V
The EATON ELECTRONICS / BUSSMANN BK/HTB-42I-R is a high-quality fuse holder designed for excellent electrical performance and ease of use. It features a 20A 250V rating, making it suitable for a variety of applications. This fuse holder is equipped with solder lug terminals, ensuring a secure and reliable connection. The panel mount design allows for easy installation on control panels and equipment. With its durable construction and compact size, the BK/HTB-42I-R fuse holder is a reliable choice for protecting your circuitry from overcurrent conditions. This product is available in a carton packaging option for easy storage and transportation.
Search Keywords:
BKHTB42IR
IN STOCK:
1,142
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$5.04
$504.000
200
$4.97
$994.000
400
$4.89
$1,956.000
1,000
$4.82
$4,820.000
5,000
+
$4.75
$23,750.000
Product Guides