help desk software

BK/HTB-42M

Eaton Electronics / BUSSMANN

Fuse Holder 16A 250V Solder Lug Panel Mount Carton

  • RoHS Non-Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/HTB-42M
RoHS:
No
HTS:
8536908085
COO:
MX
ECCN:
EAR99
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Solder
Current Rating:
16A@(CSA/UL)
Voltage Rating:
250 V
Life Cycle:
Discontinued & Replaced
Fuse Holder 16A 250V Solder Lug Panel Mount Carton
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 56
Can Ship immediately
You may purchase in-stock quantity up to 56
Minimum Order:
100
Available in less than min:
56
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.808
$5.808
100
$5.280
$528.000
500
$5.020
$2,510.000
1,000
$2.420
$2,420.000
2,500
$2.280
$5,700.000
5,000 +
$2.230
$11,150.000
DOWNLOADS