help desk software
DATA SHEET

BK/HTB-44I-R

Eaton Electronics / Bussmann

Fuse Holder 20A 250V Panel Mount Quick Connect Bulk .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HTB-44I-R
RoHS:
Yes
HTS:
8536308000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Quick Connect
Current Rating:
20A@UL,16A@CS A
Voltage Rating:
250 V
The EATON ELECTRONICS / BUSSMANN part BK/HTB-44I-R is a reliable and efficient fuse holder designed for industrial and commercial applications. It features a panel mount design for easy installation and quick connect terminals for convenient wiring. This fuse holder is capable of handling a maximum current of 20A and a voltage rating of 250V. With its bulk packaging option, it is ideal for bulk purchases and large-scale projects. Trust in the quality and durability of the BK/HTB-44I-R fuse holder to provide optimal protection to your electrical system.
Search Keywords:
BKHTB44IR
IN STOCK: 1,586
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$4.71
$471.000
200
$4.64
$928.000
400
$4.07
$1,628.000
1,000
$2.67
$2,670.000
5,000 +
$2.63
$13,150.000
Tools/3D Models
Product Guides