BK/HTB-64I-R
Eaton Electronics / BussmannFuse Holder 20A 250V Quick Connect Panel Mount Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HTB-64I-R
RoHS:
Yes
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Quick Connect
Current Rating:
20A@UL,16A@CS A
Voltage Rating:
250 V
The BK/HTB-64I-R is a high-quality fuse holder manufactured by Eaton Electronics / Bussmann. Designed for optimum performance and safety, this fuse holder is perfect for a wide range of applications. It features a 20A 250V rating, ensuring reliable protection against electrical overloads. The quick connect panel mount design enables easy installation and maintenance. The BK/HTB-64I-R comes in a convenient carton package, making it a cost-effective choice for both professional and DIY projects. Trust Eaton Electronics / Bussmann for trusted and durable fuse holders that meet your electrical needs.
Search Keywords:
BKHTB64IR
Different packaging options available. See Alternatives
IN STOCK:
2,401
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$7.72
$772.000
200
$6.97
$1,394.000
400
$6.66
$2,664.000
1,000
$6.12
$6,120.000
5,000
+
$5.88
$29,400.000
Product Guides