BK/HTB-66I
Eaton Electronics / BussmannFuse Holder 20A 250V Solder Lug Panel Mount Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HTB-66I
RoHS:
No
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Solder
Current Rating:
20A@UL,16A@CS A
Voltage Rating:
250 V
Life Cycle:
Discontinued & Replaced
The BK/HTB-66I is a high-quality fuse holder from EATON ELECTRONICS / BUSSMANN. This panel-mount holder is designed to accommodate fuses up to 20A and 250V, making it suitable for a wide range of electronic applications. With solder lugs for secure connection and a bulk packaging option, the BK/HTB-66I is a reliable and convenient solution for your fuse holder needs.
Search Keywords:
BKHTB66I
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
41
Can Ship immediately
You may purchase in-stock quantity up to 41
Minimum Order:
100
Available in less than min:
41
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$11.143
$11.143
100
$10.130
$1,013.000
200
$9.630
$1,926.000
400
$9.140
$3,656.000
800
+
$8.690
$6,952.000
Product Guides