help desk software

BK/HTB-86M-R

Eaton Electronics / BUSSMANN

Fuse Holder 16A 250V Solder Lug Panel Mount Bulk

  • RoHS Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/HTB-86M-R
RoHS:
Yes
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Solder
Current Rating:
16A@(CSA/UL)
Voltage Rating:
250 V
Fuse Holder 16A 250V Solder Lug Panel Mount Bulk
Search Keywords:
BKHTB86MR
IN STOCK: 1,036
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$6.79
$679.000
200
$6.45
$1,290.000
400
$6.13
$2,452.000
1,000
$3.10
$3,100.000
5,000 +
$3.04
$15,200.000
DOWNLOADS