BK/HTB-96I-R
Eaton Electronics / BussmannFuse Holder 20A 250V Solder Lug Panel Mount Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HTB-96I-R
RoHS:
Yes
HTS:
8536308000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Solder
Current Rating:
20A@UL,16A@CS A
Voltage Rating:
250 V
The Eaton Electronics/Bussmann BK/HTB-96I-R is a reliable fuse holder designed for various electrical applications. With a maximum voltage rating of 250V and a high current capacity of 20A, this fuse holder ensures optimal performance and protection for your electrical circuits. Its solder lug panel mount design allows for easy and secure installation, making it ideal for use in industrial and commercial settings. The BK/HTB-96I-R comes in a convenient carton packaging, making it easy to transport and store. Trust Eaton Electronics/Bussmann for high-quality and durable electrical components.
Search Keywords:
BKHTB96IR
IN STOCK:
823
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$7.86
$786.000
200
$6.97
$1,394.000
400
$6.66
$2,664.000
1,000
$6.01
$6,010.000
5,000
+
$5.86
$29,300.000
Product Guides