Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HTC-150M
RoHS:
Yes
HTS:
8538906000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fuse Cover
Mounting:
N/A
Termination Type:
N/A
Current Rating:
6.3 A
Voltage Rating:
250 VAC
Life Cycle:
Discontinued & Replaced
Fuse Cover 6.3A 250VAC Bulk
Search Keywords:
BKHTC150M
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
300
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.57
$157.000
200
$1.50
$300.000
400
$1.42
$568.000
800
+
$1.35
$1,080.000
Product Guides