BK/HTC-15M
Eaton Electronics / BussmannFuse Block 6.3A 250V Pin Through Hole Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HTC-15M
RoHS:
Yes
HTS:
8536908585
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fuse Block
Mounting:
Through Hole
Termination Type:
Pin
Current Rating:
6.3 A
Voltage Rating:
250 V
Life Cycle:
Discontinued & Replaced
The BK/HTC-15M is a 6.3A/250VAC 1.6W cartridge PCB Fuse Block with high temperature thermoplastic, nickel-tin plated spring-bronze clips, snap-on cover, tin-plated brass solder pin terminals and vertical mount. This HTC-series fuse block for 5 x 20mm fuses.
Search Keywords:
BKHTC15M
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
3,709
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$2.354
$2.354
100
$2.140
$214.000
200
$2.040
$408.000
400
$1.930
$772.000
800
+
$1.840
$1,472.000
Product Guides