Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/HTC-30M
RoHS:
Yes
HTS:
8536908585
COO:
IT
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Type:
Fuse Block
Mounting:
Panel Mount
Termination Type:
Quick Connect
Current Rating:
6.3 A
Voltage Rating:
250 V
Life Cycle:
Discontinued & Replaced
Fuse Block 6.3A 250V Quick Connect Panel Mount Bulk
Search Keywords:
BKHTC30M
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
601
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$2.80
$280.000
200
$2.66
$532.000
400
$2.53
$1,012.000
800
+
$2.40
$1,920.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
284513-3
3 POS TERMI-BLOK HDR 900 POL.
3077-GY001
Hook-up Wire 16AWG 3.14mm Tinned Copper Green/Yellow 600V - 304.8m (1000ft)/Spool
2868635
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: ...
284513-4
4 POS TERMI-BLOK HDR 900 POL.
1729128
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...