Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/HTC-45M
RoHS:
Yes
HTS:
8536908585
COO:
IT
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Through Hole
Termination Type:
Pin
Current Rating:
6.3 A
Voltage Rating:
250 VAC
Life Cycle:
Discontinued & Replaced
The BK/HTC-45M is a 10A/250VAC 2.5W cartridge PCB Fuse Holder with high temperature thermoplastic, bayonet cap/carrier, tin-plated brass pin terminals and vertical mount. This HTC-series fuse holder for 5 x 20mm fuses.
Search Keywords:
BKHTC45M
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
1,402
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$6.02
$602.000
200
$5.98
$1,196.000
400
$5.92
$2,368.000
800
+
$5.84
$4,672.000
CUSTOMERS
ALSO BOUGHT
404
Conn Barrier Strip 8 POS 17.5mm Screw Panel Mount 30A
100SP3T1B1M2QEH
Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount ...
NC5MD-L-1
DL Series - 5 pole male receptacle - solder cups - Nickel housing, silver contacts
Unive...
J603
Conn Jumper 2 POS 17.52mm ST
T9AP5D52-12
Power Relay 12VDC 20(NO)/10(NC)A SPDT(50.29x27.43x27.94)mm Flange