BK/HTC-50M
Eaton Electronics / BussmannFuse Holder 6.3A 250VAC Through Hole Pin Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/HTC-50M
RoHS:
Yes
HTS:
8536908585
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Through Hole
Termination Type:
Pin
Current Rating:
6.3A@(CSA/SEMKO/UL)
Voltage Rating:
250 VAC
Life Cycle:
Discontinued & Replaced
The EATON ELECTRONICS / BUSSMANN part BK/HTC-50M is a high-quality fuse holder designed to provide reliable and efficient protection for electrical circuits. With a current rating of 6.3A and a voltage rating of 250VAC, this fuse holder is suitable for a variety of applications. It features a through-hole pin package, making it easy to install and connect to your circuit board. Whether you are working on automotive, industrial, or consumer electronics projects, the BK/HTC-50M fuse holder from EATON ELECTRONICS / BUSSMANN is a trusted choice for ensuring the safety and performance of your electrical system.
Search Keywords:
BKHTC50M
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
1,905
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$6.81
$681.000
200
$6.47
$1,294.000
400
$6.14
$2,456.000
800
+
$5.84
$4,672.000
Product Guides
Product Changes