Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/MDA-12-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
12 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole
Fuse Miniature 12A 250V Slow Blow 2-Pin Cartridge Holder
Search Keywords:
BKMDA12R
Different packaging options available. See Alternatives
IN STOCK:
900
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.386
$38.600
200
$0.367
$73.400
400
$0.349
$139.600
800
+
$0.331
$264.800
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/MDA-6-R
Fuse Miniature Slow Blow Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
4608X-102-471LF
Res Thick Film NET 470 Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hol...
6100.4330
6100 APPLIANCE INLET 10A 70
J175-D26Z
P-jfet -30V -7- -30MA 0, 35W TO92