BK/MDA-15
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/MDA-15
RoHS:
No
HTS:
8536100040
COO:
CN
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic
Mounting:
Holder
Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Search Keywords:
BKMDA15
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
615
Ships today, if you order in
Minimum Order:
20
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
20
$4.11
$82.200
80
$4.03
$322.400
100
$3.79
$379.000
500
+
$1.85
$925.000
Product Guides