BK/MDA-1-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/MDA-1-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic
Mounting:
Holder
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Search Keywords:
BKMDA1R
Different packaging options available. See Alternatives
IN STOCK:
890
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$3.20
$320.000
200
$3.04
$608.000
400
$2.89
$1,156.000
1,000
$0.94
$940.000
5,000
$0.92
$4,600.000
10,000
+
$0.90
$9,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides