BK/MDA-20-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/MDA-20-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
20 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic
Mounting:
Holder
The BK/MDA-20-R is a 20A/250VAC time delay Cartridge Fuse with ceramic tube, MDA-series and nickel-plated brass end cap. UL listed product meets standard 248-14.
Search Keywords:
BKMDA20R
Different packaging options available. See Alternatives
IN STOCK:
202
Ships today, if you order in
On Order:
5,000
can ship 11/27/24
4,000
can ship 12/26/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.368
$36.800
200
$0.350
$70.000
400
$0.333
$133.200
800
+
$0.316
$252.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
IELHK111-1-63F-25.0-D-01-V
Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IEL Series | Sensata - Airpax IELHK111-1-63F...
35187
Terminal Inline, Individual Openings (Parallel) Connector Crimp 2 AWG
33465
Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp
IPR1FAD2
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Wire Lead Panel Mount Autom...
35787
Ring Tongue Terminal - M4 - #8 - 10 AWG - 6 mm² - PIDG Series - Yellow.