BK/MDA-25A
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/MDA-25A
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Slow Blow
Current Rating:
25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic
Mounting:
Holder
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic
Search Keywords:
BKMDA25A
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
700
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$3.75
$375.000
500
$1.92
$960.000
1,000
$1.42
$1,420.000
5,000
$1.39
$6,950.000
10,000
+
$1.36
$13,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides