BK/MDA-2-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/MDA-2-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic
Mounting:
Holder
The BK/MDA-2-R fuse is a miniature slow blow acting fuse with a rating of 2A and a voltage rating of 250V. It comes in a cartridge holder, making it easy to install and replace. The fuse measures 6.35 x 31.75mm and is made of ceramic material for increased durability. It is CSA and UL certified, ensuring high-quality performance and safety. This fuse is commonly used in various electronic applications where protection against overcurrent is required.
Search Keywords:
BKMDA2R
IN STOCK:
3,412
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.606
$160.600
200
$1.582
$316.400
400
$1.558
$623.200
1,000
$1.534
$1,534.000
5,000
$0.995
$4,975.000
10,000
+
$0.980
$9,800.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides