BK/MDA-4-R
Eaton Electronics / BUSSMANNFuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Ceramic .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/MDA-4-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic
Mounting:
Holder
This BK/MDA-4-R fuse from Eaton Electronics / Bussmann is a miniature slow blow acting fuse with a 4A rating and 250V. It comes in a cartridge holder measuring 6.35 X 31.75mm and is made of durable ceramic material. Perfect for a variety of electronic applications requiring reliable overcurrent protection.
Search Keywords:
BKMDA4R
IN STOCK:
2,618
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.79
$279.000
200
$1.05
$210.000
400
$0.96
$384.000
1,000
$0.89
$890.000
5,000
$0.88
$4,400.000
10,000
+
$0.87
$8,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides