help desk software
DATA SHEET

BK/MDL-1/10-R

Eaton Electronics / Bussmann

Fuse Miniature Slow Blow Acting 0.1A 250V Holder Cartridge 6.4 X 31.7mm Glass .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/MDL-1/10-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.4 x 31.7 mm
Acting:
Slow Blow
Current Rating:
0.1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The EATON ELECTRONICS / BUSSMANN BK/MDL-1/10-R is a miniature slow blow acting fuse designed for a wide range of electrical applications. This 0.1A, 250V fuse comes with a holder cartridge and measures 6.4 X 31.7mm in size, making it a compact and efficient solution for protecting your electronic devices. The glass construction ensures durability and reliability, making it an ideal choice for your fuse needs.
Search Keywords:
BKMDL110R
IN STOCK: 1,479
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.52
$152.000
200
$1.49
$298.000
400
$1.47
$588.000
1,000
$1.37
$1,370.000
5,000
$1.14
$5,700.000
10,000 +
$1.12
$11,200.000
Tools/3D Models
Product Guides