BK/MDL-1-1/2-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/MDL-1-1/2-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.4 x 31.7 mm
Acting:
Slow Blow
Current Rating:
1.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton CE/CSA/UL
Search Keywords:
BKMDL112R
IN STOCK:
7,316
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.08
$208.000
200
$1.97
$394.000
400
$1.88
$752.000
1,000
$0.58
$580.000
5,000
$0.56
$2,800.000
10,000
+
$0.55
$5,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/S500-6.3-R
Fuse Miniature Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass
BK/AGC-1/4-R
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass
19164-0034
Ring Tongue Terminal 14-16AWG 36.8mm 8.17mm Tin Perma-Seal™ Bag
BK/GMA-5-R
Fuse Miniature Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass
BK/MDL-1-R
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton CE/CSA/...