BK/MDL-1/2-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CE/CSA/UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/MDL-1/2-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.4 x 31.7 mm
Acting:
Slow Blow
Current Rating:
0.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The BK/MDL-1/2-R by EATON Electronics / BUSSMANN is a miniature slow blow fuse with a current rating of 0.5A and voltage rating of 250V. This fuse is designed for use in applications that require reliable overcurrent protection. It features a cartridge-style holder and measures 6.35 X 31.75mm in size. The fuse is constructed with a glass body, ensuring durability and safety. It is CE/CSA/UL certified, guaranteeing compliance with industry standards and regulations. Trust the BK/MDL-1/2-R fuse for your power protection needs.
Search Keywords:
BKMDL12R
IN STOCK:
6,990
Ships today, if you order in
On Order:
3,000
can ship 2/10/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.275
$27.500
200
$0.261
$52.200
400
$0.248
$99.200
800
+
$0.236
$188.800
Product Guides
CUSTOMERS
ALSO BOUGHT
AS36S010010
Switch Rocker ON ON SPDT Solder Lug Rocker 4A 250VAC
G40-2
Steel Wire Guard - For 40mm Fans
GRM40-30
Plastic Filter Kit - For 40mm Fans
4180G
Thrml Mgmt Access Thermal Insulator 18.01W/m.°C Aluminum Oxide Ceramic
6100.3100
Power Entry Connector - Plug - 250 VAC - 10 A - Panel Mount - Solder.