BK/MDL-1/4
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/MDL-1/4
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
0.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords:
BKMDL14
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
6,516
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$2.46
$246.000
500
$2.34
$1,170.000
1,000
$0.76
$760.000
2,500
$0.72
$1,800.000
5,000
$0.70
$3,500.000
10,000
+
$0.68
$6,800.000
Product Guides