BK/MDL-1/4-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.4 X 31.7mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/MDL-1/4-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.4 x 31.7 mm
Acting:
Slow Blow
Current Rating:
0.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.4 X 31.7mm Glass
Search Keywords:
BKMDL14R
IN STOCK:
2,303
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.87
$287.000
200
$2.72
$544.000
400
$2.59
$1,036.000
1,000
$0.80
$800.000
5,000
$0.78
$3,900.000
10,000
+
$0.76
$7,600.000
Product Guides