BK/MDL-1-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton CE/CSA/UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/MDL-1-R
RoHS:
Yes
HTS:
8536100040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.4 x 31.7 mm
Acting:
Slow Blow
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Rating: 1AVoltage: 250VType: Slow Blow ActingDimensions: 6.4 x 31.7mmMaterial: Glass CartonCertifications: CE/CSA/ULThe BK/MDL-1-R fuse by Eaton Electronics/Bussmann is a miniature slow blow acting fuse, designed for use in a variety of applications. With a rating of 1A and a voltage of 250V, this fuse provides reliable protection for your electrical circuits. The fuse is housed in a 6.4 x 31.7mm glass carton, making it compact and easy to install. Additionally, it is certified by CE, CSA, and UL, ensuring its compliance with quality and safety standards. Whether it is in industrial, automotive, or residential applications, the BK/MDL-1-R fuse is a reliable choice for your electrical protection needs.
Search Keywords:
BKMDL1R
IN STOCK:
8,601
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.56
$256.000
200
$0.62
$124.000
400
$0.54
$216.000
800
+
$0.53
$424.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5240-RC
Hash Choke Wirewound 40uH 20% 1KHz Ferrite 3A 82mOhm DCR AXL Bag
3-640620-5
05P MTA100 CONN ASSY F/T RED
BK/AGC-1/2-R
Fuse Miniature 0.5A 250V Fast 2-Pin Cartridge Holder
BK/AGC-1-R
Fuse Miniature 1A 250V Fast 2-Pin Cartridge Holder
BK/AGC-5-R
Fuse Miniature 5A 250V Fast 2-Pin Cartridge Holder