BK/MDL-2-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton CE/CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/MDL-2-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.4 x 31.7 mm
Acting:
Slow Blow
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The BK/MDL-2-R is a 2A Time-delay Fuse with ceramic tube and nickel-plated brass end caps. Time-delay allows close sizing on inductive circuits. The MDL fuse is UL listed product, which meets the standard 248-14.
Search Keywords:
BKMDL2R
IN STOCK:
3,285
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.550
$55.000
200
$0.522
$104.400
400
$0.496
$198.400
800
+
$0.472
$377.600
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
328281
TERMINAL,PIDG SPD 16-14 6
3-640443-9
09P MTA100 CONN ASSY GRN
34161
Ring Tongue Terminal - M5 - #10 - 14 AWG - 2 mm² - PLASTI-GRIP Series - Blue.
C1300AABB
Rocker Switch - Non Illuminated - SPST - On-Off - Black - Panel Mount - 20 A.
BK/GMA-2-R
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass