BK/MDL-4-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/MDL-4-R
RoHS:
Yes
HTS:
8536100040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
Search Keywords:
BKMDL4R
Different packaging options available. See Alternatives
IN STOCK:
750
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.08
$208.000
200
$1.97
$394.000
400
$1.88
$752.000
1,000
$0.58
$580.000
5,000
$0.56
$2,800.000
10,000
+
$0.55
$5,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/AGC-1/4-R
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass
BK/GMA-5-R
Fuse Miniature Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass
NHD-0420DZ-NSW-BBW
LCD Character Display - 4 x 20 Character - STN- Blue - White Backlight - 98.0 x 60.0 mm
BK/MDL-1-1/2-R
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton CE/CS...
BK/MDL-1-R
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton CE/CSA/...