BK/MDL-5
Eaton Electronics / BUSSMANNFuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/MDL-5
RoHS:
No
Supplier Standard Pack:
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords:
BKMDL5
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,153
Ships today, if you order in
Minimum Order:
13
Quantity
Unit Price
Ext. Price
13
$2.49
$32.370
200
$2.39
$478.000
600
$2.30
$1,380.000
2,000
+
$2.22
$4,440.000
DOWNLOADS