BK/MDL-5-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/MDL-5-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The BK/MDL-5-R is a miniature slow blow acting fuse designed for electronic applications by EATON ELECTRONICS / BUSSMANN. With a current rating of 5A and a voltage rating of 250V, this fuse provides reliable protection to circuitry in a compact glass cartridge format measuring 6.35 x 31.75mm. It is commonly used in electronic devices and equipment that require high performance and safety standards. The BK/MDL-5-R fuse conveniently comes with a holder, ensuring quick and secure installation. Trust in this high-quality fuse to safeguard your valuable electronics. Available in cartons for easy inventory management.
Search Keywords:
BKMDL5R
Different packaging options available. See Alternatives
IN STOCK:
6,006
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.544
$54.400
200
$0.516
$103.200
400
$0.490
$196.000
800
+
$0.466
$372.800
Product Guides
Product Changes