BK/MDQ-3
Eaton Electronics / BUSSMANNFuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/MDQ-3
RoHS:
No
HTS:
8536100020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Slow Blow
Current Rating:
3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The EATON ELECTRONICS / BUSSMANN part BK/MDQ-3 is a reliable and high-quality fuse designed for various electrical applications. With a miniature slow blow acting, it ensures protection against overcurrents and electrical faults. This fuse has a voltage rating of 250V and a current rating of 3A, making it suitable for a wide range of devices and equipment. Its compact size and standard cartridge design of 6.3 X 32mm allows for easy installation and replacement. Made with durable glass materials, this fuse offers excellent performance and longevity. Choose the BK/MDQ-3 fuse for your electrical needs and ensure the safety and reliability of your systems.
Search Keywords:
BKMDQ3
Different packaging options available. See Alternatives
IN STOCK:
796
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
100
$6.53
$653.000
200
$6.20
$1,240.000
400
$5.90
$2,360.000
800
+
$5.60
$4,480.000
DOWNLOADS