BK/MDQ-4
Eaton Electronics / BUSSMANNFuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.3 X 32mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/MDQ-4
RoHS:
No
HTS:
8536100020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Slow Blow
Current Rating:
4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords:
BKMDQ4
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
100
Available in less than min:
4
Multiple:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$6.644
$6.644
100
$6.040
$604.000
200
$5.730
$1,146.000
400
$5.450
$2,180.000
800
+
$5.180
$4,144.000
DOWNLOADS