BK/PCB-1-R
Eaton Electronics / BussmannFuse Subminiature Fast Acting 1A 250V Radial 8.89 X 4.67 X 8.76mm Carton CSA/UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/PCB-1-R
RoHS:
Yes
HTS:
8536100040
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Subminiature
Fuse Size:
8.89 x 4.67 x 8.77 mm
Acting:
Fast
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
450 V
Fuse Material:
N/A
Mounting:
Through Hole
The EATON ELECTRONICS / BUSSMANN part BK/PCB-1-R is a subminiature fuse that operates as a fast-acting device with a current rating of 1A and a voltage rating of 250V. Designed in a radial form, this fuse measures approximately 8.89mm in length, 4.67mm in width, and 8.76mm in height. It comes packaged in a carton and is CSA/UL certified, ensuring reliable performance and protection for electronic circuits and components.
Search Keywords:
BKPCB1R
IN STOCK:
2,082
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.86
$186.000
200
$1.75
$350.000
400
$1.58
$632.000
1,000
+
$1.27
$1,270.000
Product Guides