help desk software
DATA SHEET

BK/PCB-3-R

Eaton Electronics / Bussmann

Fuse Subminiature Fast Acting 3A 250V Radial 8.89 X 4.67 X 8.77mm .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/PCB-3-R
RoHS:
Yes
HTS:
8536100040
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Subminiature
Fuse Size:
8.89 x 4.67 x 8.77 mm
Acting:
Fast
Current Rating:
3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
450 V
Fuse Material:
N/A
Mounting:
Through Hole
The BK/PCB-3-R is a 3A subminiature radial leaded Fast-acting Fuse is designed to carry rated current for four hours minimum. The PC-Tron series through-hole fuse is UL Recognized for DC supplementary over-current protection to provide individual protection for components or internal circuits in equipment. Suitability for a specific application is dependent on time constants and capacitance values. It is the responsibility of the customer to evaluate the information provided for applicability to their particular application.
Search Keywords:
BKPCB3R
  Different packaging options available.  See Alternatives
IN STOCK: 2,748
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.44
$144.000
200
$1.31
$262.000
400
$1.27
$508.000
1,000 +
$1.24
$1,240.000
Tools/3D Models
Product Guides