BK/PCC-2-R
Eaton Electronics / BussmannFuse Subminiature Fast Acting 2A 250V Radial 7.62 X 2.41 X 4.32mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/PCC-2-R
RoHS:
Yes
HTS:
8536100040
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Subminiature
Fuse Size:
7.62 x 2.41 x 4.32 mm
Acting:
Fast
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
450 V
Fuse Material:
N/A
Mounting:
Through Hole
Fuse Subminiature Fast Acting 2A 250V Radial 7.62 X 2.41 X 4.32mm
Search Keywords:
BKPCC2R
IN STOCK:
2,730
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.86
$186.000
200
$1.75
$350.000
400
$1.59
$636.000
1,000
+
$1.28
$1,280.000
Product Guides
Product Changes