BK/PCC-3-R
Eaton Electronics / BussmannFuse Subminiature Fast Acting 3A 250V Radial 7.62 X 2.41 X 4.32mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/PCC-3-R
RoHS:
Yes
HTS:
8536100040
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Subminiature
Fuse Size:
7.62 x 2.41 x 4.32 mm
Acting:
Fast
Current Rating:
3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
450 V
Fuse Material:
N/A
Mounting:
Through Hole
The EATON ELECTRONICS / BUSSMANN part BK/PCC-3-R is a subminiature fast-acting fuse with a current rating of 3A and voltage rating of 250V. Designed to provide reliable circuit protection, this radial fuse measures 7.62 x 2.41 x 4.32mm in size. Its compact form factor makes it ideal for applications where space is limited, such as in electronic devices and small appliances. With its fast-acting characteristics, this fuse quickly reacts to overcurrent conditions, safeguarding your circuits and electronic components from damage. Trust the EATON ELECTRONICS / BUSSMANN BK/PCC-3-R fuse for superior performance and peace of mind.
Search Keywords:
BKPCC3R
Different packaging options available. See Alternatives
IN STOCK:
11,240
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.07
$207.000
200
$1.94
$388.000
400
$1.76
$704.000
1,000
+
$1.42
$1,420.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1658621-3
Rectangular Connector - Receptacle - Forked Contact Type - 16 Positions - 2 Rows - 0.100"(...
RD367
Ring Tongue Terminal 8AWG Copper Red 37.59mm Electro Tin
6502FE-NAT-1000
Multiconductor Cable, 4C/22AWG, 7x30, BC, Foil, Natural LSPVC jkt | Belden 6502FE 8771000
19017-0014
Quick Disconnect Terminal 18-22AWG F 22.35mm 7.62mm Electro-Tin InsulKrimp™ Bag