BK/PCH-1-1/2-R
Eaton Electronics / BussmannFuse Subminiature Fast Acting 1.5A 250V Radial 8.89 X 4.67 X 8.76mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/PCH-1-1/2-R
RoHS:
Yes
HTS:
8536100040
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Subminiature
Fuse Size:
8.89 x 4.67 x 8.76 mm
Acting:
Fast
Current Rating:
1.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
450 V
Fuse Material:
N/A
Mounting:
Through Hole
The EATON ELECTRONICS / BUSSMANN part BK/PCH-1-1/2-R is a subminiature fuse that offers fast acting protection for electrical circuits. With a voltage rating of 250V, it provides reliable performance in a compact design. The fuse measures 8.89 X 4.67 X 8.76mm, making it suitable for a wide range of applications. Ensure the safety and efficiency of your electronics with this reliable and compact subminiature fuse.
Search Keywords:
BKPCH112R
IN STOCK:
104
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$6.48
$648.000
200
$6.16
$1,232.000
400
$5.85
$2,340.000
1,000
+
$2.79
$2,790.000
Product Guides