BK/S500-100MA
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/S500-100MA
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Carton
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
500
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$4.38
$438.000
500
$4.16
$2,080.000
1,000
$2.47
$2,470.000
2,500
+
$2.35
$5,875.000
Product Guides