BK/S500-1-R
Eaton Electronics / BUSSMANNFuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/S500-1-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords:
BKS5001R
Different packaging options available. See Alternatives
IN STOCK:
15,189
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.220
$222.000
200
$2.110
$422.000
400
$2.000
$800.000
1,000
+
$0.184
$184.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS