BK/S500-32-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/S500-32-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.032 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass Carton
Search Keywords:
BKS50032R
IN STOCK:
231
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$5.96
$596.000
200
$5.66
$1,132.000
400
$5.38
$2,152.000
800
+
$5.11
$4,088.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides