BK/S500-5-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/S500-5-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords:
BKS5005R
Different packaging options available. See Alternatives
IN STOCK:
3,395
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.220
$222.000
200
$2.110
$422.000
400
$2.000
$800.000
1,000
+
$0.184
$184.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-5499206-4
A/L UNIV HDR 20P VERT LG LAT B
1-640510-0
06P MR II CAP HSG V0
104313-1
Ribbon Cable Connector - Board-to-Board - 10 Positions - 2 Rows - 0.100" Pitch - Latch Loc...
5747845-6
D Sub Connector - DB15 - Size 2 - 15 Contacts - Receptacle - Right Angle - Through Hole - ...
194002-1
PIN ASSY..070