BK/S501-6.3-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/S501-6.3-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
6.3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic
Mounting:
Holder
Fuse Miniature Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic
Search Keywords:
BKS50163R
IN STOCK:
2,006
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$3.39
$339.000
200
$3.22
$644.000
400
$3.06
$1,224.000
1,000
+
$0.86
$860.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/S506-1-R
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass
W58-XB1A4A-2
Circuit Breaker Thermal 1Pole 2A 250VAC/50VDC
W58-XB1A4A-20
Circuit Breaker - Thermal - 1 Pole - 20A, 250VAC/50VDC - White Push to Reset Actuator - Pa...
W58-XC4C12A-15
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC
RHW-12/3-1200/ADH-0
Heat Shrink Tubing - Semi Rigid - 0.472" (11.99mm) / 0.118" (2.99mm) Inner Diameter - 110°...