BK/S506-1.25-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/S506-1.25-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
1.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The BK/S506-1.25-R is a miniature slow-blow acting fuse designed for reliable protection in electronic circuits. With a rating of 1.25A and a voltage of 250V, this fuse is housed in a 5 x 20mm glass cartridge for easy installation. Perfect for use in various applications where precise and dependable circuit protection is essential.
Search Keywords:
BKS506125R
Different packaging options available. See Alternatives
IN STOCK:
2,237
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$2.73
$273.000
200
$2.59
$518.000
400
$2.46
$984.000
1,000
+
$0.57
$570.000
Product Guides