BK/S506-125-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/S506-125-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
0.125 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords:
BKS506125R
Different packaging options available. See Alternatives
IN STOCK:
4,000
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$4.36
$436.000
200
$4.14
$828.000
400
$3.94
$1,576.000
1,000
+
$0.79
$790.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides