BK/S506-1A
Eaton Electronics / BUSSMANNFuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/S506-1A
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords:
BKS5061A
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
90
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$2.780
$69.500
100
$2.570
$257.000
500
$0.684
$342.000
1,000
+
$0.504
$504.000
DOWNLOADS