BK/S506-1-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/S506-1-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The BK/S506-1-R is a miniature fuse that will protect your electronics. This device has a current rating of 1. It has 2 terminals. The BK/S506-1-R fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass.
Search Keywords:
BKS5061R
Different packaging options available. See Alternatives
IN STOCK:
11,183
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.129
$12.900
200
$0.123
$24.600
400
$0.117
$46.800
800
+
$0.111
$88.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
CA722/10
Jumper Terminal Block - Cross Connection - 10 Position - 0.4 Nm Torque - Round Pins.
3200030
Ferrule - sleeve length: 8 mm - length: 14 mm - color: red
BK/GMA-1-R
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass
CA723/10
Jumper Terminal Block - Cross Connection - 10 Position - 0.5 Nm Torque - Round Pins.
AH165-TGLG11E3
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...