BK/S506-2.5-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/S506-2.5-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
2.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The BK/S506-2.5-R from Eaton Electronics/Bussmann is a high-quality, reliable fuse designed to provide excellent protection for electronic circuits and equipment. This miniature slow blow fuse has a current rating of 2.5A and a voltage rating of 250V, making it suitable for a wide range of applications. With a holder cartridge design and a compact 5 x 20mm glass body, this fuse is easy to install and replace. Its slow blow acting ensures that it reliably protects against short circuits and overloads while allowing temporary current surges during start-up or inrush conditions. Trust the BK/S506-2.5-R fuse from Eaton Electronics/Bussmann to safeguard your valuable electronic devices.
Search Keywords:
BKS50625R
Different packaging options available. See Alternatives
IN STOCK:
1,894
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$3.51
$351.000
200
$2.81
$562.000
400
$2.58
$1,032.000
1,000
+
$1.14
$1,140.000
Product Guides
CUSTOMERS
ALSO BOUGHT
40-9709M
9 PIN D SUB-MINI PLUG
5747845-3
15 Position D-Sub Receptacle, Female Sockets Connector
2137H-BLK-C3
Power Cable Assembly - 2m - 3 Position - 17AWG.
709901201
Hardware nut dress - nickel plated
BK/GMD-400-R
Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass