BK/S506-2-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/S506-2-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The BK/S506-2-R is a miniature fuse. This device has a current rating of 2. It has 2 terminals. The BK/S506-2-R fuse has a cartridge termination style. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.
Search Keywords:
BKS5062R
Different packaging options available. See Alternatives
IN STOCK:
1,221
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.129
$12.900
200
$0.123
$24.600
400
$0.117
$46.800
800
+
$0.111
$88.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
17251-BLK-B1
AC Power Cord 18/3 SVT - 7' 6" - NEMA 5-15P - C13 - Black - 125VAC 10A
RQ-85D
AC/DC Power Supply - 4 Outputs - 5V/12V/24V/-12V@@Max of 10A/4A/1.5A/1A - 84W Combined Lim...
62S11-M5-050C
Optical Encoder Rotary Incremental Flat 1.4oz.in(Avg) Straight Digital Square Wave Panel M...
RT-65B
AC/DC Power Supply - 3 Outputs - 5V/12V/-12V@8A/3.5A/1A - 64.6W