BK/S506-3.15-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/S506-3.15-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
3.15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The BK/S506-315-Ris a miniature fuse. This device has a current rating of 0.315. It has 2 terminals. The BK/S506-315-R fuse has a cartridge termination style. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.
Search Keywords:
BKS506315R
IN STOCK:
4,820
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.128
$12.800
200
$0.121
$24.200
400
$0.115
$46.000
800
+
$0.110
$88.000
Product Guides