BK/S506-4-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/S506-4-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The BK/S506-4-R is a miniature slow blow acting fuse with a 4A, 250V rating. It is designed to be used with a 5 x 20mm glass cartridge holder, making it easy to install and replace when needed. This fuse is reliable and efficient, perfect for protecting electronic devices and equipment from overcurrent situations.
Search Keywords:
BKS5064R
IN STOCK:
1,196
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.73
$273.000
200
$2.59
$518.000
400
$2.46
$984.000
1,000
+
$0.57
$570.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides